ATA5746-EK | |
---|---|
DigiKey Part Number | ATA5746-EK-ND |
Manufacturer | |
Manufacturer Product Number | ATA5746-EK |
Description | BOARD RCVR 315MHZ RKE/TPMS |
Customer Reference | |
Detailed Description | ATA5746 - Receiver, ASK/FSK 313MHz ~ 317MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Receiver, ASK/FSK | |
Frequency | 313MHz ~ 317MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATA5746 | |
Note | - | |
Base Product Number |