AT97SC3205T-H3M4C00B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT97SC3205T-G3M4C-00

DigiKey Part Number
AT97SC3205T-G3M4C-00TR-ND - Tape & Reel (TR)
AT97SC3205T-G3M4C-00CT-ND - Cut Tape (CT)
AT97SC3205T-G3M4C-00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT97SC3205T-G3M4C-00
Description
FF COM I2C TPM 4X4 32VQFN CEK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Trusted Platform Module (TPM)
Core Processor
AVR
Program Memory Type
EEPROM
Controller Series
-
RAM Size
-
Interface
I2C
Number of I/O
4
Voltage - Supply
3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$27.90207$27,902.07
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$32.96000$32.96
25$30.34960$758.74
100$27.90210$2,790.21
Digi-Reel®
QuantityUnit PriceExt Price
1$32.96000$32.96
25$30.34960$758.74
100$29.06470$2,906.47
* All Digi-Reel orders will add a $55.00 reeling fee.