
AT97SC3205T-G3M4C-00 | |
|---|---|
DigiKey Part Number | AT97SC3205T-G3M4C-00TR-ND - Tape & Reel (TR) AT97SC3205T-G3M4C-00CT-ND - Cut Tape (CT) AT97SC3205T-G3M4C-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT97SC3205T-G3M4C-00 |
Description | FF COM I2C TPM 4X4 32VQFN CEK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | AVR | |
Program Memory Type | EEPROM | |
Controller Series | - | |
RAM Size | - | |
Interface | I2C | |
Number of I/O | 4 | |
Voltage - Supply | 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $27.90207 | $27,902.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.96000 | $32.96 |
| 25 | $30.34960 | $758.74 |
| 100 | $27.90210 | $2,790.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.96000 | $32.96 |
| 25 | $30.34960 | $758.74 |
| 100 | $29.06470 | $2,906.47 |

