AT91SAM9260B-CU-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT91SAM9260B-CU-100

AT91SAM9260B-CU-999

DigiKey Part Number
AT91SAM9260B-CU-999TR-ND - Tape & Reel (TR)
AT91SAM9260B-CU-999CT-ND - Cut Tape (CT)
AT91SAM9260B-CU-999DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT91SAM9260B-CU-999
Description
IC MPU AT91SAM 180MHZ 217LFBGA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC AT91SAM 1 Core, 32-Bit 180MHz 217-LFBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
AT91SAM9260B-CU-999 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
180MHz
Co-Processors/DSP
-
RAM Controllers
SDRAM, SRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100Mbps
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
217-LFBGA
Supplier Device Package
217-LFBGA (15x15)
Additional Interfaces
EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,149
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$106.63000$106.63
25$96.92280$2,423.07
100$87.78630$8,778.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$87.78594$43,892.97
Manufacturers Standard Package