Similar


AT91SAM7S64-MU-999 | |
|---|---|
DigiKey Part Number  | AT91SAM7S64-MU-999-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | AT91SAM7S64-MU-999  | 
Description  | IC MCU 16/32BIT 64KB FLASH 64QFN  | 
Customer Reference  | |
Detailed Description  | ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 64KB (64K x 8) FLASH 64-QFN (9x9)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AT91SAM7S64-MU-999 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | ARM7®  | |
Core Size  | 16/32-Bit  | |
Speed  | 55MHz  | |
Connectivity  | I2C, SPI, SSC, UART/USART, USB  | |
Peripherals  | Brown-out Detect/Reset, DMA, POR, PWM, WDT  | |
Number of I/O  | 32  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 16K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.65V ~ 1.95V  | |
Data Converters  | A/D 8x10b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 64-QFN (9x9)  | |
Package / Case  | 64-VFQFN Exposed Pad  | |
Base Product Number  | 


