


AT90USBKEY2 | |
---|---|
DigiKey Part Number | AT90USBKEY2-ND |
Manufacturer | |
Manufacturer Product Number | AT90USBKEY2 |
Description | EVAL BOARD FOR AT90USB1286 |
Customer Reference | |
Detailed Description | AT90USB1286, AT90USB1287, AT90USB646, AT90USB647 - USB Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB Controller | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | AT90USB1286, AT90USB1287, AT90USB646, AT90USB647 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |