AT90PWM2-16SQR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $10.21000
Datasheet
24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-SOIC
Microchip Ethernet of Everything | Digi-Key Daily
Introducing Atmel Studio 7

AT90PWM2-16SQR

DigiKey Part Number
AT90PWM2-16SQRTR-ND - Tape & Reel (TR)
AT90PWM2-16SQRCT-ND - Cut Tape (CT)
AT90PWM2-16SQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT90PWM2-16SQR
Description
IC MCU 8BIT 8KB FLASH 24SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT90PWM2-16SQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
16MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
19
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-SOIC
Package / Case
24-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.84000$26.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$22.30888$22,308.88
Manufacturers Standard Package