
AT89C51RC2T-RLTUM | |
|---|---|
DigiKey Part Number  | 150-AT89C51RC2T-RLTUM-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AT89C51RC2T-RLTUM  | 
Description  | IC MCU 8BIT 32KB FLASH 44VQFP  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 80C51 89C Microcontroller IC 8-Bit 60MHz 32KB (32K x 8) FLASH 44-VQFP (10x10)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AT89C51RC2T-RLTUM Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | 80C51  | |
Core Size  | 8-Bit  | |
Speed  | 60MHz  | |
Connectivity  | SPI, UART/USART  | |
Peripherals  | POR, PWM, WDT  | |
Number of I/O  | 32  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 1.25K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 4.5V ~ 5.5V  | |
Data Converters  | -  | |
Oscillator Type  | External  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 44-VQFP (10x10)  | |
Package / Case  | 44-LQFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $66.82000 | $66.82 | 
| 25 | $61.18880 | $1,529.72 | 
| 100 | $55.39620 | $5,539.62 | 

