44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-TQFP

AT42QT2640-AU

DigiKey Part Number
AT42QT2640-AU-ND
Manufacturer
Manufacturer Product Number
AT42QT2640-AU
Description
IC TOUCH SENSOR 64KEY TQFP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons, Slider, Wheel 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AT42QT2640-AU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons, Slider, Wheel
Proximity Detection
No
Number of Inputs
Up to 64
LED Driver Channels
-
Interface
SPI
Resolution
11 b
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
13mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$89.99000$89.99
25$82.48240$2,062.06
100$74.81340$7,481.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.