AT40K10-2CQC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $174.95483
Datasheet
AT40K/KLV Field Programmable Gate Array (FPGA) IC 130 4608 576 160-BQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT40K10-2CQC

DigiKey Part Number
AT40K10-2CQC-ND
Manufacturer
Manufacturer Product Number
AT40K10-2CQC
Description
IC FPGA 130 I/O 160QFP
Customer Reference
Detailed Description
AT40K/KLV Field Programmable Gate Array (FPGA) IC 130 4608 576 160-BQFP
Datasheet
 Datasheet
EDA/CAD Models
AT40K10-2CQC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
576
Total RAM Bits
4608
Number of I/O
130
Number of Gates
20000
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C
Package / Case
Supplier Device Package
160-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes