

AT32UC3L-EK | |
---|---|
DigiKey Part Number | AT32UC3L-EK-ND |
Manufacturer | |
Manufacturer Product Number | AT32UC3L-EK |
Description | AT32UC3L064 EVAL BRD |
Customer Reference | |
Detailed Description | AT32UC3L064 AVR®32 AVR MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | AVR | |
Platform | - | |
Utilized IC / Part | AT32UC3L064 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |