


AT25M01-SHM-B | |
|---|---|
DigiKey Part Number | AT25M01-SHM-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25M01-SHM-B |
Description | IC EEPROM 1MBIT SPI 20MHZ 8SOIJ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 20 MHz 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | AT25M01-SHM-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIJ | |
Base Product Number |
| Tube: | 285 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.38000 | $13.38 |
| 25 | $12.89040 | $322.26 |
| 100 | $12.47840 | $1,247.84 |

