AT25010A-10TU-1.8-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 133
Unit Price: $0.86000
Datasheet

Similar


Microchip Technology
In Stock: 23,135
Unit Price: $0.51000
Datasheet

Similar


onsemi
In Stock: 4,938
Unit Price: $0.54000
Datasheet

Similar


onsemi
In Stock: 2,990
Unit Price: $0.70000
Datasheet

Similar


STMicroelectronics
In Stock: 11,495
Unit Price: $0.41000
Datasheet
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25010A-10TU-1.8-T

DigiKey Part Number
AT25010A-10TU-1.8-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT25010A-10TU-1.8-T
Description
IC EEPROM 1KBIT SPI 20MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT25010A-10TU-1.8-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types