
CAT25010YI-GT3 | |
|---|---|
DigiKey Part Number | CAT25010YI-GT3TR-ND - Tape & Reel (TR) CAT25010YI-GT3CT-ND - Cut Tape (CT) CAT25010YI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25010YI-GT3 |
Description | IC EEPROM 1KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT25010YI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $3.27200 | $32.72 |
| 25 | $3.19000 | $79.75 |
| 50 | $3.12580 | $156.29 |
| 100 | $3.06000 | $306.00 |
| 250 | $2.97124 | $742.81 |
| 500 | $2.90384 | $1,451.92 |
| 1,000 | $2.83617 | $2,836.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.18352 | $6,550.56 |
| 6,000 | $2.13004 | $12,780.24 |
| 9,000 | $2.09900 | $18,891.00 |
| 15,000 | $2.06020 | $30,903.00 |
| 21,000 | $2.03488 | $42,732.48 |
| 30,000 | $2.00825 | $60,247.50 |

