AT24C128BY6-YH-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 34,224
Unit Price: $7.07000
Datasheet

Similar


Microchip Technology
In Stock: 7,440
Unit Price: $3.86000
Datasheet

Similar


Rohm Semiconductor
In Stock: 29,035
Unit Price: $6.82000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,531
Unit Price: $5.92000
Datasheet

Similar


onsemi
In Stock: 9,000
Unit Price: $4.19000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $4.36000
Datasheet

Similar


STMicroelectronics
In Stock: 9,149
Unit Price: $4.44000
Datasheet
EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-Mini Map (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-Mini Map (2x3)

AT24C128BY6-YH-T

DigiKey Part Number
AT24C128BY6-YH-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT24C128BY6-YH-T
Description
IC EEPROM 128KBIT I2C 8MINI MAP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-Mini Map (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AT24C128BY6-YH-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-Mini Map (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes