
CAT24C128HU4IGT3 | |
|---|---|
DigiKey Part Number | CAT24C128HU4IGT3OSTR-ND - Tape & Reel (TR) CAT24C128HU4IGT3OSCT-ND - Cut Tape (CT) CAT24C128HU4IGT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C128HU4IGT3 |
Description | IC EEPROM 128KBIT I2C 8UDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C128HU4IGT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN-EP (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.95500 | $39.55 |
| 25 | $3.85080 | $96.27 |
| 50 | $3.77200 | $188.60 |
| 100 | $3.69230 | $369.23 |
| 250 | $3.58424 | $896.06 |
| 500 | $3.50220 | $1,751.10 |
| 1,000 | $3.42014 | $3,420.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.63244 | $7,897.32 |
| 6,000 | $2.56763 | $15,405.78 |


