ASDAK-MSCSM120AM042CT6LIAG-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASDAK-MSCSM120AM042CT6LIAG-01

DigiKey Part Number
150-ASDAK-MSCSM120AM042CT6LIAG-01-ND
Manufacturer
Manufacturer Product Number
ASDAK-MSCSM120AM042CT6LIAG-01
Description
EVAL BD FOR MSCSM120AM042CT6LIAG
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
MSCSM120AM042CT6LIAG - Gate Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Gate Driver
Embedded
-
Utilized IC / Part
MSCSM120AM042CT6LIAG
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11,111.22000$11,111.22
Manufacturers Standard Package