
ASDAK-2ASC-12A1HP-62 | |
---|---|
DigiKey Part Number | 150-ASDAK-2ASC-12A1HP-62-ND |
Manufacturer | |
Manufacturer Product Number | ASDAK-2ASC-12A1HP-62 |
Description | EVAL BOARD FOR 2ASC-12A1HP |
Customer Reference | |
Detailed Description | 2ASC-12A1HP - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | 2ASC-12A1HP | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |