Similar
Similar

APT66F60B2 | |
|---|---|
DigiKey Part Number | APT66F60B2-ND |
Manufacturer | |
Manufacturer Product Number | APT66F60B2 |
Description | MOSFET N-CH 600V 70A T-MAX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 70A (Tc) 1135W (Tc) Through Hole T-MAX™ [B2] |
Datasheet | Datasheet |
EDA/CAD Models | APT66F60B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 33A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 330 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 13190 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1135W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | T-MAX™ [B2] | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $124.74350 | $4,989.74 |



