APT58M50JU3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $242.71536
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $214.97647
Datasheet

Similar


IXYS
In Stock: 2
Unit Price: $478.99000
Datasheet

Similar


IXYS
In Stock: 76
Unit Price: $412.33000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $157.15500
SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT58M50JU3

DigiKey Part Number
APT58M50JU3-ND
Manufacturer
Manufacturer Product Number
APT58M50JU3
Description
MOSFET N-CH 500V 58A SOT227
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 58A (Tc) 543W (Tc) Chassis Mount SOT-227
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
65mOhm @ 42A, 10V
Vgs(th) (Max) @ Id
5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
340 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
10800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
543W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
34$214.97647$7,309.20