SOT-227-4,-miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT50M85JVR

DigiKey Part Number
APT50M85JVR-ND
Manufacturer
Manufacturer Product Number
APT50M85JVR
Description
MOSFET N-CH 500V 50A ISOTOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 50A (Tc) Chassis Mount ISOTOP®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
85mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
535 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
10800 pF @ 25 V
FET Feature
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
ISOTOP®
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$320.30000$320.30
100$260.05220$26,005.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.