Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

APT30GP60BG | |
|---|---|
DigiKey Part Number  | APT30GP60BG-ND  | 
Manufacturer  | |
Manufacturer Product Number  | APT30GP60BG  | 
Description  | IGBT PT 600V 100A TO247  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | IGBT PT 600 V 100 A 463 W Through Hole TO-247 [B]  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Microchip Technology  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
IGBT Type  | PT  | |
Voltage - Collector Emitter Breakdown (Max)  | 600 V  | |
Current - Collector (Ic) (Max)  | 100 A  | |
Current - Collector Pulsed (Icm)  | 100 A  | |
Vce(on) (Max) @ Vge, Ic  | 2.7V @ 15V, 30A  | |
Power - Max  | 463 W  | |
Switching Energy  | 260µJ (on), 250µJ (off)  | |
Input Type  | Standard  | |
Gate Charge  | 90 nC  | |
Td (on/off) @ 25°C  | 13ns/55ns  | |
Test Condition  | 400V, 30A, 5Ohm, 15V  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-247-3  | |
Supplier Device Package  | TO-247 [B]  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 70 | $64.86014 | $4,540.21 | 








