APT2X61D60J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 9
Unit Price: $774.63000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $776.57000
Datasheet

Similar


STMicroelectronics
In Stock: 655
Unit Price: $938.54000
Datasheet

Similar


STMicroelectronics
In Stock: 85
Unit Price: $683.46000
Datasheet

Similar


STMicroelectronics
In Stock: 77
Unit Price: $723.87000
Datasheet
Diode Array 2 Independent 600 V 60A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT2X61D60J

DigiKey Part Number
APT2X61D60J-ND
Manufacturer
Manufacturer Product Number
APT2X61D60J
Description
DIODE MODULE GP 600V 60A ISOTOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 600 V 60A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 60 A
Manufacturer
Microchip Technology
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Reverse Recovery Time (trr)
130 ns
Part Status
Active
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Diode Configuration
2 Independent
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
SOT-227-4, miniBLOC
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
ISOTOP®
Current - Average Rectified (Io) (per Diode)
60A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT2X60D60JMicrochip Technology9APT2X60D60J-ND$774.63000Parametric Equivalent
STTH120L06TV1STMicroelectronics0497-3811-5-ND$776.57000Similar
STTH200L06TV1STMicroelectronics655497-4408-5-ND$938.54000Similar
STTH6006TV1STMicroelectronics85497-12805-5-ND$683.46000Similar
STTH60L06TV1STMicroelectronics77497-3796-5-ND$723.87000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$196.99000$196.99
100$159.80540$15,980.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.