
APT2X60D60J | |
|---|---|
DigiKey Part Number | APT2X60D60J-ND |
Manufacturer | |
Manufacturer Product Number | APT2X60D60J |
Description | DIODE MODULE GP 600V 60A ISOTOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 600 V 60A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.8 V @ 60 A |
Manufacturer Microchip Technology | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 130 ns |
Part Status Active | Current - Reverse Leakage @ Vr 250 µA @ 600 V |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package ISOTOP® |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH60L06TV1 | STMicroelectronics | 77 | 497-3796-5-ND | $184.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $196.99000 | $196.99 |
| 100 | $159.80540 | $15,980.54 |


