Similar
Similar
Similar
Similar

APT21M100J | |
|---|---|
DigiKey Part Number  | APT21M100J-ND  | 
Manufacturer  | |
Manufacturer Product Number  | APT21M100J  | 
Description  | MOSFET N-CH 1000V 21A ISOTOP  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 1000 V 21A (Tc) 462W (Tc) Chassis Mount ISOTOP®  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 1000 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 10V  | |
Rds On (Max) @ Id, Vgs  | 380mOhm @ 16A, 10V  | |
Vgs(th) (Max) @ Id  | 5V @ 2.5mA  | |
Gate Charge (Qg) (Max) @ Vgs  | 260 nC @ 10 V  | |
Vgs (Max)  | ±30V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 8500 pF @ 25 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 462W (Tc)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Chassis Mount  | |
Supplier Device Package  | ISOTOP®  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | $234.63850 | $4,692.77 | 


