D3PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D3PAK
MSC060SMA070S

APT1204R7SFLLG

DigiKey Part Number
APT1204R7SFLLG-ND
Manufacturer
Manufacturer Product Number
APT1204R7SFLLG
Description
MOSFET N-CH 1200V 3.5A D3PAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 3.5A (Tc) Surface Mount D3PAK
Datasheet
 Datasheet
EDA/CAD Models
APT1204R7SFLLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
4.7Ohm @ 1.75A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
715 pF @ 25 V
FET Feature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D3PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
50$96.39720$4,819.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.