
APT100DL60BG | |
|---|---|
DigiKey Part Number | APT100DL60BG-ND |
Manufacturer | |
Manufacturer Product Number | APT100DL60BG |
Description | DIODE STANDARD 600V 100A TO247 |
Customer Reference | |
Detailed Description | Diode 600 V 100A Through Hole TO-247 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 100 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |



