
AGL125V5-CSG196 | |
---|---|
DigiKey Part Number | 1100-1307-ND |
Manufacturer | |
Manufacturer Product Number | AGL125V5-CSG196 |
Description | IC FPGA 133 I/O 196CSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 133 36864 3072 196-TFBGA, CSBGA |
Datasheet | Datasheet |
EDA/CAD Models | AGL125V5-CSG196 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 3072 | |
Total RAM Bits | 36864 | |
Number of I/O | 133 | |
Number of Gates | 125000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 196-CSP (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.60000 | $127.60 |
100 | $123.65770 | $12,365.77 |