


AGL060V5-VQG100 | |
---|---|
DigiKey Part Number | 1100-1086-ND |
Manufacturer | |
Manufacturer Product Number | AGL060V5-VQG100 |
Description | IC FPGA 71 I/O 100VQFP |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 71 18432 1536 100-TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 1536 | |
Total RAM Bits | 18432 | |
Number of I/O | 71 | |
Number of Gates | 60000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 100-VQFP (14x14) | |
Base Product Number |