
ADM00423 | |
---|---|
DigiKey Part Number | ADM00423-ND |
Manufacturer | |
Manufacturer Product Number | ADM00423 |
Description | EVAL BOARD FOR MCP16322 |
Customer Reference | |
Detailed Description | MCP16322 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3V | |
Current - Output | 2A | |
Voltage - Input | 6V ~ 24V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | MCP16322 | |
Note | - |