
C410C101J5G5TA7200 | |
|---|---|
DigiKey Part Number | 399-C410C101J5G5TA7200TR-ND - Tape & Reel (TR) 399-C410C101J5G5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C101J5G5TA7200 |
Description | CER CAP 100PF 50V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C101J5G5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.07200 | $20.72 |
| 50 | $1.53860 | $76.93 |
| 100 | $1.34530 | $134.53 |
| 500 | $1.09814 | $549.07 |
| 1,000 | $1.01263 | $1,012.63 |
| 2,500 | $0.92250 | $2,306.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.86815 | $4,340.75 |
| 10,000 | $0.82073 | $8,207.30 |
| 15,000 | $0.80103 | $12,015.45 |
| 25,000 | $0.77621 | $19,405.25 |
| 35,000 | $0.76169 | $26,659.15 |
| 50,000 | $0.74887 | $37,443.50 |

