
AC320011 | |
---|---|
DigiKey Part Number | AC320011-ND |
Manufacturer | |
Manufacturer Product Number | AC320011 |
Description | DAUGHTER BOARD M2M PICTAIL |
Customer Reference | |
Detailed Description | PIC32 Starter Kits - GPS, GPRS, GSM 850MHz, 900MHz, 1.8GHz, 1.9GHz, 1575.42MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | GPS, GPRS, GSM | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 1575.42MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PIC32 Starter Kits | |
Note | - | |
Base Product Number |