
AC160214-1 | |
---|---|
DigiKey Part Number | AC160214-1-ND |
Manufacturer | |
Manufacturer Product Number | AC160214-1 |
Description | BOARD DEV LIGHTING DALI ADAPTER |
Customer Reference | |
Detailed Description | Lighting Communications - Interface Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Interface Board | |
Utilized IC / Part | Lighting Communications | |
Note | - | |
Base Product Number |