
A3P060-TQG144 | |
---|---|
DigiKey Part Number | 1100-1016-ND |
Manufacturer | |
Manufacturer Product Number | A3P060-TQG144 |
Description | IC FPGA 91 I/O 144TQFP |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 91 18432 144-LQFP |
EDA/CAD Models | A3P060-TQG144 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 18432 | |
Number of I/O | 91 | |
Number of Gates | 60000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |