Direct
Similar
Similar
Similar

93LC76B-I/SN | |
|---|---|
DigiKey Part Number  | 93LC76B-I/SN-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 93LC76B-I/SN  | 
Description  | IC EEPROM 8KBIT MICROWIRE 8SOIC  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | EEPROM Memory IC 8Kbit Microwire 3 MHz 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 93LC76B-I/SN Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | EEPROM  | |
Memory Size  | ||
Memory Organization  | 512 x 16  | |
Memory Interface  | Microwire  | |
Clock Frequency  | 3 MHz  | |
Write Cycle Time - Word, Page  | 5ms  | |
Voltage - Supply  | 2.5V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | $3.42658 | $2,741.26 | 



