
93LC56BT-I/OT | |
|---|---|
DigiKey Part Number | 93LC56BT-I/OTTR-ND - Tape & Reel (TR) 93LC56BT-I/OTCT-ND - Cut Tape (CT) 93LC56BT-I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93LC56BT-I/OT |
Description | IC EEPROM 2KBIT MIC WIRE SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 93LC56BT-I/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 6ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.27867 | $6,836.01 |










