
93AA76BT-I/OT | |
---|---|
DigiKey Part Number | 93AA76BT-I/OTTR-ND - Tape & Reel (TR) 93AA76BT-I/OTCT-ND - Cut Tape (CT) 93AA76BT-I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93AA76BT-I/OT |
Description | IC EEPROM 8KBIT MIC WIRE SOT23-6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 3 MHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 93AA76BT-I/OT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.36654 | $10,099.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
25 | $3.44880 | $86.22 |
100 | $3.36650 | $336.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
25 | $3.44880 | $86.22 |
100 | $3.38700 | $338.70 |