93AA46B-I/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 744
Unit Price: $2.87000
Datasheet

Similar


Microchip Technology
In Stock: 8,264
Unit Price: $2.63000
Datasheet

Similar


Rohm Semiconductor
In Stock: 187
Unit Price: $3.94000
Datasheet
8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93AA46B-I/MS

DigiKey Part Number
93AA46B-I/MS-ND
Manufacturer
Manufacturer Product Number
93AA46B-I/MS
Description
IC EEPROM 1KBIT MICROWIRE 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
93AA46B-I/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,100$2.70963$2,980.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.