BD82061FVJ-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93L46RFVJ-WE2

DigiKey Part Number
BR93L46RFVJ-WE2TR-ND - Tape & Reel (TR)
BR93L46RFVJ-WE2CT-ND - Cut Tape (CT)
BR93L46RFVJ-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93L46RFVJ-WE2
Description
IC EEPROM 1KBIT SPI 2MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TSSOP-BJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-BJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.94000$3.94
10$3.73600$37.36
25$3.63600$90.90
50$3.55860$177.93
100$3.48230$348.23
Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$4.05600$40.56
25$3.86560$96.64
50$3.72940$186.47
100$3.59810$359.81
* All Digi-Reel orders will add a $55.00 reeling fee.