
689-3P | |
---|---|
DigiKey Part Number | 689-3P-ND |
Manufacturer | |
Manufacturer Product Number | 689-3P |
Description | DIODE MODULE GP 300V 15A ND |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 15A Chassis Mount ND, Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Chassis Mount | |
Package / Case | ND, Module | |
Supplier Device Package | ND | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $2,137.17500 | $8,548.70 |