62EM1-00001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62EM1-00001

DigiKey Part Number
150-62EM1-00001-ND
Manufacturer
Manufacturer Product Number
62EM1-00001
Description
IC GATE DRVR HALF-BRIDGE MODULE
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Verified
Driven Configuration
Half-Bridge
Channel Type
Single
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
14V ~ 16V
Logic Voltage - VIL, VIH
4V, 1.25V, 10V, 3.5V
Current - Peak Output (Source, Sink)
20A, 20A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
80ns, 90ns
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.