Similar
Similar
Similar
Similar
Similar
Similar

5KP6.0CAE3/TR13 | |
|---|---|
DigiKey Part Number | 5KP6.0CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP6.0CAE3/TR13 |
Description | TVS DIODE 6VWM 10.3VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 485A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 485A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 6V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP6.0CA | Littelfuse Inc. | 3,306 | 5KP6.0CALFCT-ND | $34.94000 | Similar |
| 5KP6.0CA-HR | Littelfuse Inc. | 0 | 5KP6.0CA-HR-ND | $139.58874 | Similar |
| 5KP6.0CA-HRA | Littelfuse Inc. | 0 | 5KP6.0CA-HRA-ND | $132.60991 | Similar |
| 5KP6.0CA-TP | MCC (Micro Commercial Components) | 1,000 | 5KP6.0CA-TPMSCT-ND | $26.31000 | Similar |
| 5KP6.0CA/B | YAGEO | 259 | 13-5KP6.0CA/BCT-ND | $13.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.99166 | $9,495.83 |




