10.3V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.3V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

5KP6.0CA-TP

DigiKey Part Number
5KP6.0CA-TPMSTR-ND - Tape & Reel (TR)
5KP6.0CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP6.0CA-TP
Description
TVS DIODE 6VWM 10.3VC R6
Customer Reference
Detailed Description
10.3V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
5000W (5kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
R-6, Axial
Voltage - Reverse Standoff (Typ)
6V
Supplier Device Package
Voltage - Breakdown (Min)
6.67V
Base Product Number
Voltage - Clamping (Max) @ Ipp
10.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT):520
Tape & Reel (TR):520
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$26.31000$26.31
10$16.98600$169.86
100$11.68770$1,168.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.42086$4,710.43
1,000$8.69259$8,692.59
1,500$8.32153$12,482.29
2,500$7.90468$19,761.70
3,500$7.65786$26,802.51
5,000$7.41800$37,090.00
Manufacturers Standard Package