2N6676 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2,142
Unit Price: $74.72000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $74.72000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $75.87000
Datasheet
2N6306
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6676

DigiKey Part Number
2N6676-ND
Manufacturer
Manufacturer Product Number
2N6676
Description
TRANS NPN 300V 15A TO204AA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 15 A 6 W Through Hole TO-204AA (TO-3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
1V @ 3A, 15A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 1A, 3V
Power - Max
6 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-204AA (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.