8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC320/P

DigiKey Part Number
25LC320/P-ND
Manufacturer
Manufacturer Product Number
25LC320/P
Description
IC EEPROM 32KBIT SPI 2MHZ 8DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 2 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
25LC320/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
SPI
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$8.29000$8.29
25$8.12880$203.22
100$7.63620$763.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.