25C040XT/ST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $5.54778
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.48721
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.48721
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.54778
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.97672
Datasheet

Similar


Microchip Technology
In Stock: 1,024
Unit Price: $5.22000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.97672
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.48721
Datasheet

Similar


Microchip Technology
In Stock: 2,434
Unit Price: $6.20000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.22147
Datasheet

Similar


Microchip Technology
In Stock: 564
Unit Price: $3.10000
Datasheet

Similar


onsemi
In Stock: 2,664
Unit Price: $2.61000
Datasheet

Similar


STMicroelectronics
In Stock: 3,817
Unit Price: $2.53000
Datasheet

Similar


STMicroelectronics
In Stock: 3,880
Unit Price: $4.08000
Datasheet
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25C040XT/ST

DigiKey Part Number
25C040XT/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25C040XT/ST
Description
IC EEPROM 4KBIT SPI 3MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 3 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
25C040XT/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
SPI
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types