24LCS21A-I/SNG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $3.83450
Datasheet

Similar


Microchip Technology
In Stock: 1,057
Unit Price: $2.12000
Datasheet

Similar


Microchip Technology
In Stock: 805
Unit Price: $2.86000
Datasheet

Similar


Microchip Technology
In Stock: 1,000
Unit Price: $2.86000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.03962
Datasheet

Similar


Microchip Technology
In Stock: 900
Unit Price: $3.51000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.34499
Datasheet

Similar


Microchip Technology
In Stock: 518
Unit Price: $2.86000
Datasheet

Similar


Microchip Technology
In Stock: 363
Unit Price: $2.86000
Datasheet

Similar


Microchip Technology
In Stock: 4,900
Unit Price: $2.12000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.69231
Datasheet

Similar


Microchip Technology
In Stock: 11,685
Unit Price: $2.28000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3.83450
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 299
Unit Price: $4.08000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LCS21A-I/SNG

DigiKey Part Number
24LCS21A-I/SNG-ND
Manufacturer
Manufacturer Product Number
24LCS21A-I/SNG
Description
IC EEPROM 1KBIT I2C 400KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24LCS21A-I/SNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
10ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes