
23LCV02M-I/P | |
---|---|
DigiKey Part Number | 150-23LCV02M-I/P-ND |
Manufacturer | |
Manufacturer Product Number | 23LCV02M-I/P |
Description | IC SRAM 2MBIT SPI/QUAD 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 2Mbit SPI - Quad I/O 143 MHz 7 ns 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.25000 | $34.25 |
25 | $33.01040 | $825.26 |
100 | $31.69320 | $3,169.32 |