8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23AA02M-I/P

DigiKey Part Number
150-23AA02M-I/P-ND
Manufacturer
Manufacturer Product Number
23AA02M-I/P
Description
IC SRAM 2MBIT SPI/QUAD 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous Memory IC 2Mbit SPI - Quad I/O 143 MHz 7 ns 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
-
Access Time
7 ns
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$27.99000$27.99
25$27.00080$675.02
100$25.93080$2,593.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.