1PMT5950B/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $15.60291
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $5.22819
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $19.52401
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $19.52402
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $5.22819
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $5.22819
Datasheet
DO-216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PMT5950B/TR7

DigiKey Part Number
1PMT5950B/TR7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PMT5950B/TR7
Description
DIODE ZENER 110V 3W DO216AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 110 V 3 W ±5% Surface Mount DO-216AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
300 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 83.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-216AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$15.60290$46,808.70
Manufacturers Standard Package